Murata Power Solutions DMS-40LCD-0/1-5B-C

VOLTMETER 200MVDC LCD PANEL MT / Voltage (Voltmeter) LCD - Black Characters, Backlight Display Panel Mount
$ 74.995

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions DMS-40LCD-0/1-5B-C.

Newark

Datasheet6 pages17 years ago
Datasheet6 pages10 years ago
Datasheet6 pages15 years ago

Ciiva

Inventory History

3 month trend:
+262%

CAD Models

Download Murata Power Solutions DMS-40LCD-0/1-5B-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Murata Power SolutionsDMS-40PC-2-GS-C
DMS-20PC Series Green 4.5 Digit 0.52 inch LED Display DC Voltage Monitor
3 1/2 DIGIT, LED DISPLAY, LOW-COST, SUBMINIATURE DIGITAL PANEL VOLTMETER
Murata Power SolutionsDMS-30LCD-1-5B-C
3.5 Digit, Lcd Display Low-Power, Miniature Digital Panel Voltmeters

Descriptions

Descriptions of Murata Power Solutions DMS-40LCD-0/1-5B-C provided by its distributors.

VOLTMETER 200MVDC LCD PANEL MT / Voltage (Voltmeter) LCD - Black Characters, Backlight Display Panel Mount
4.5 Digit, Lcd Display Digital Panel Voltmeters
Murata Power Solutions , , DMS-40LCD, LCD, 4.5, -2 ¡ú +2V
Digital Panel Meters DPM +-.2/2V LCD BAKLITE 5V-PWR
VOLTAGE METER; No. of Digits / Alpha:4-1/2; Meter Function:DC Voltage; Meter Range:-200mV to +200mV / -2V to +2V; Digit Height:10.2mm; Panel Cutout Height:22.3mm; Panel Cutout Width:53.8mm; Supply Voltage Min:4.75V; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMS-40LCD-0/1-5BC