Murata Power Solutions DA101JC

Audio Transformers / Signal Transformers TFMR 1: 1, 15VUS SM DIG AUD
$ 1.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions DA101JC.

IHS

Datasheet0 pages0 years ago

element14 APAC

Ciiva

Future Electronics

Inventory History

3 month trend:
-32.06%

CAD Models

Download Murata Power Solutions DA101JC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Murata Power Solutions DA101JC provided by its distributors.

Audio Transformers / Signal Transformers TFMR 1:1, 15VUS SM DIG AUD
General Purpose Audio Transformer, ISOLATION Application(s)
Audio Transformer 1: 1 2000Vrms 6 Terminal Gull Wing SMD
Audio Transformer 1:1 2000Vrms Surface Mount
Audio/ Signal Transformer TFMR 1:1, 15VU
1:1 34.6dB 2KV 9mm*9.52mm*6.35mm
AUDIO TRANSFORMER, 1:1, 1MH TO 2.2MH; Current Rating:-; Primary Impedance:-; Secondary Impedance:-; Transformer Mounting:Surface Mount; Product Range:DA100J Series RoHS Compliant: Yes
AUDIO TRANSFORMER, 1: 1, 1MH TO 2.2MH; Turns Ratio: 1: 1; Primary Impedance: -; Secondary Impedance: -; Secondary Power: -; Frequency Max: -; Isolation Voltage: 2kV; Transformer Applications: Digital Audio Data Transmission; Frequency Min: -

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DA101JC.