Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IK1224SA

Module DC-DC 12VIN 1-OUT 24V 0.01041A 0.25W 4-Pin SIP Module
$ 4.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IK1224SA.

IHS

Datasheet1 page5 years ago

TME

element14 APAC

Newark

Inventory History

3 month trend:
-25.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

XP PowerIK1205SA
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid
XP PowerIK1215SA
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid
XP PowerIK1203SA
DC-DC Unregulated Power Supply Module, 1 Output, 0.24981W, Hybrid
Murata Power SolutionsNMG1224SC
Module DC-DC 12VIN 1-OUT 24V 0.083A 2W 4-Pin SIP Module Tube
Murata Power SolutionsCRE1S1205SC
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
Murata Power SolutionsCRE1S1212SC
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Module Tube

Descriptions

Descriptions of XP Power IK1224SA provided by its distributors.

Module DC-DC 12VIN 1-OUT 24V 0.01041A 0.25W 4-Pin SIP Module
DC-DC Unregulated Power Supply Module, 1 Output, 0.24984W, Hybrid
Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 250 mW, 1 Output, 24 V
XP Power DC-DC Converter IK Series 10.8-13.2V In 24V Out 0.25W
Converter, Dc-Dc, 24V, 250Mw; Dc/Dc Co |Xp Power IK1224SA
DC-DC CONVERTER, 0.25W, UNREG, SINGLE OUTPUT, SIP
DC/DC CONVERTER, 0.25W, ONE 24V O/P
DC/DC CONVERTER, 0.25W, ONE 24V O/P; No. of Outputs: 1 Output; Output Power Max: 250mW; Output Voltage - Output 1: 24V; Output Current - Output 1: 10.41mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Vol
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 10.4 / Output Type = Fixed / Rated Power mW = 250 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 54 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 10.1 / Width mm = 11.7 / Height mm = 6 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers