Murata Power Solutions 83682C

Inductor Power Wirewound 6.8uH 20% 950mA 150mOhm DCR T/R
$ 1.071
Production

Price and Stock

DistributorSKUMinPkg
TME83682C02200
11h
Sager Electronics83682C01Tape & Reel
Newark83682C02200Cut Tape
Avnet83682C02200
21h
element14 APAC83682C01Cut Tape
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 83682C.

Farnell

Datasheet2 pages14 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Murata Power Solutions 83682C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-06-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Wirewound 6.8uH 20% 1KHz 18Q-Factor Ferrite 1A T/R
TAIYO YUDENNRS5014T6R8MMGG
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR T/R
TAIYO YUDENCB2518T6R8M
Inductor Power Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.93A 0.195Ohm DCR 1007 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.6A 156mOhm DCR 1515 Blister T/R
TAIYO YUDENNR6012T6R8ME
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.18A 0.198Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.04A 0.125Ohm DCR 1515 T/R

Descriptions

Descriptions of Murata Power Solutions 83682C provided by its distributors.

Inductor Power Wirewound 6.8uH 20% 950mA 150mOhm DCR T/R
Fixed Inductors 6.8uH 0.95A SMT Ind Mini Toroidal
General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, 3120
FIXED IND 6.8UH 950MA 150MOHM SM
Ind 6.8uH, 0.95A SM Mini toroid
8300 Nonstandard 0.307Lx0.205W 7.80mmx5.20mm 6.8muH
INDUCTOR, 6.8UH, 950mA, 20%, SMD; Product Range:8300 Series; Inductance:6.8µH; RMS Current (Irms):950mA; DC Resistance Max:0.15ohm; Inductance Tolerance:± 20%; Toroidal Inductor Case:5.85mm x 5.2mm x 1.8mm; DC Current Rating:950mA RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83682C.