Murata Power Solutions 82473C

Inductor Power Wirewound 47uH 10% 10KHz 40Q-Factor 0.25A 1.69Ohm DCR 1210 T/R
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 82473C.

element14 APAC

Datasheet4 pages14 years ago
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+22.22%

CAD Models

Download Murata Power Solutions 82473C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 47uH 10% 2.52MHz 10Q-Factor Ferrite 260mA 1.9Ohm DCR 1812 T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
TAIYO YUDENBRC2518T470K
Inductor Power Chip Wirewound 47uH 10% 1MHz Ferrite 0.3A 1.885Ohm DCR 1007 T/R
Inductor Power Molded/Unshielded Wirewound 47uH 10% 100KHz 0.28A 1.37Ohm DCR 1812 T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Chip Unshielded Wirewound 47uH 10% 1MHz Ferrite 0.28A 1.1Ohm DCR 1812 T/R

Descriptions

Descriptions of Murata Power Solutions 82473C provided by its distributors.

Inductor Power Wirewound 47uH 10% 10KHz 40Q-Factor 0.25A 1.69Ohm DCR 1210 T/R
FIXED IND 47UH 250MA 1.69OHM SMD / 47 µH Unshielded Wirewound Inductor 250 mA 1.69Ohm Max 1210 (3225 Metric)
Fixed Inductor 1210 47µH ±10% 250mA 1.69Ω 17MHz 40@1MHz
8200 Series 47 uH ±10 % 0.25 A Unshielded Miniature Surface Mount Power Inductor
POWER INDUCTOR 47UH 250MA 10% 17MHZ; Ind; POWER INDUCTOR 47UH 250MA 10% 17MHZ; Inductance:47µH; Inductance Tolerance:± 10%; DC Resistance Max:1.69ohm; DC Current Rating:250mA; Q Factor:40; Self Resonant Frequency:17MHz; Q Test Frequency:1MHz; Core Material:Iron
INDUCTOR, UNSHIELDED, 47UH, 0.25A, 10%; Inductance: 47µH; RMS Current (Irms): 250mA; Inductor Construction: Unshielded; Saturation Current (Isat): -; Product Range: 8200 Series; Power Inductor Case: 3.2mm x 2.5mm x 2mm; DC Resistance Max: 1.69ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82473C.