Murata Power Solutions 78615/3C

Murata Power Solutions 78615/3C Pulse Transformer, 1CT: 1CT, 200 Uh, DIP
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78615/3C.

IHS

Datasheet2 pages3 years ago

Newark

Farnell

_legacy Avnet

Inventory History

3 month trend:
-6.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power Solutions78613/3C
Pulse Transformer 1CT:1 1000Vrms 0.25Ohm Prim. DCR 12pF 6 Terminal PC Pin Thru-Hole
Murata Power Solutions78601/3C
Pulse Transformer 1:1 1000Vrms 0.25Ohm Prim. DCR 14pF 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Murata Power Solutions 78615/3C provided by its distributors.

MURATA POWER SOLUTIONS 78615/3C PULSE TRANSFORMER, 1CT:1CT, 200 uH, DIP
Pulse Transformer 1CT:1CT 1000Vrms 0.24Ohm Prim. DCR 5pF 6 Terminal PC Pin Thru-Hole
Pulse Transformer, ISOLATION Application(s), 1CT:1CT
PULSE TRANSFORMER, 1CT:1CT, 200µH, DIP;; PULSE TRANSFORMER, 1CT:1CT, 200µH, DIP; Inductance:200µH; DC Resistance:0.24ohm; ET Constant:6V/µs; Isolation Voltage:1kV; Turns Ratio:1CT:1CT; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 786153C