Murata Power Solutions 78615/1C

Pulse Transformer 1CT: 1CT 1000Vrms 0.6Ohm Prim. DCR 16pF 6Term. PC Pin Thru-Hole
$ 1.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78615/1C.

IHS

Datasheet2 pages3 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-44.69%

CAD Models

Download Murata Power Solutions 78615/1C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power Solutions78601/1C
Pulse Transformer 1:1 1000Vrms 0.6Ohm Prim. DCR 49pF 20Vus Through Hole
Murata Power Solutions78613/1C
MURATA POWER SOLUTIONS 78613/1C PULSE TRANSFORMER, 1CT:1, 2000 uH, DIP
Murata Power Solutions78601/1JC
Pulse Transformer, 2Mh, 1:1 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 78601/1JC

Descriptions

Descriptions of Murata Power Solutions 78615/1C provided by its distributors.

Pulse Transformer 1CT:1CT 1000Vrms 0.6Ohm Prim. DCR 16pF 6Term. PC Pin Thru-Hole
2mH 1CT:1CT General Purpose Pulse Transformer DIP 9.52mm*9mm*6.35mm
Pulse Transformer, 1Ct:1Ct, 2 Mh, 0.6 Ohm, 20 V S, 1 Kv Rohs Compliant: Yes
MURATA POWER SOLUTIONS 78615/1C Pulse Transformer, PCB, 1CT:1CT, 2 mH, 0.6 ohm, 20 Vs, 1 kV, 786 Series
Pulse Transformer, ISOLATION Application(s), 1CT:1CT
TRANSFORMER, PULSE, 1CT:1CT, 2000UH; Inductance:2mH; DC Resistance:0.6ohm; ET Constant:20V/µs; Isolation Voltage:1kV; Turns Ratio:1CT:1CT; SVHC:No SVHC (20-Jun-2011); Capacitance:16µF; ET constant:20Vµs; External Depth:6.35mm; External Length / Height:9.52mm; External Width:8.89mm; Flammability Rating:UL94V-0; Leakage Inductance:16µH; Mounting Type:PCB; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Primary Inductance:2000µH; Secondary Resistance:0.6ohm; Transformer Type:Pulse; Winding Configuration:1CT:1CT; Winding Resistance Max:0.6ohm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc