Murata Power Solutions 78604/8C

Pulse Transformer 2: 1 1000Vrms 0.46Ohm Prim. DCR 20pF 15Vus Through Hole
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78604/8C.

IHS

Datasheet2 pages3 years ago

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
-51.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Murata Power Solutions 78604/8C provided by its distributors.

Pulse Transformer 2:1 1000Vrms 0.46Ohm Prim. DCR 20pF 15Vus Through Hole
PULSE TRANSFORMER, 2:1, 1000µH, DIP
Pulse Transformer, ISOLATION Application(s), 2:1
Pulse Transformers TRANSFORMER 2:1 1000UH 15VUS
2:1 General Purpose 1mH 15V¦Ìs DIP 9.52mm*9mm*6.35mm
PULSE TRANSFORMER, 2:1, 1000 uH, DIP; Turns Ratio:2:1; Isolation Voltage:1kV; Product Range:786 Series; Inductance:1mH; DC Resistance:0.46ohm; ET Constant:15Vµs; Winding Configuration:2:1 RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 786048C