Murata Power Solutions 78602/2C

Pulse Transformer 1: 1: 1 1000Vrms 0.34Ohm Prim. DCR 32pF 6 Terminal PC Pin Thru-Hole
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78602/2C.

IHS

Datasheet2 pages3 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-38.75%

CAD Models

Download Murata Power Solutions 78602/2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Murata Power Solutions 78602/2C provided by its distributors.

Pulse Transformer 1:1:1 1000Vrms 0.34Ohm Prim. DCR 32pF 6 Terminal PC Pin Thru-Hole
500¦ÌH 111 General Purpose Pulse Transformer DIP 9.52mm*9mm*6.35mm
Pulse Transformer, 1:1:1, 500 H, 0.34 Ohm, 10 V S, 1 Kv Rohs Compliant: Yes
MURATA POWER SOLUTIONS 78602/2C Pulse Transformer, PCB, 1:1:1, 500 H, 0.34 ohm, 10 Vs, 1 kV, 786 Series
Pulse Transformer, ISOLATION Application(s), 1:1:1
TRANSFORMER, PULSE, 1:1:1, 500UH; Inductance:500µH; DC Resistance:0.34ohm; ET Constant:10V/µs; Isolation Voltage:1kV; Turns Ratio:1:1:1; SVHC:No SVHC (20-Jun-2011); Capacitance:32pF; ET constant:10Vµs; External Depth:6.35mm; External Length / Height:9.52mm; External Width:8.89mm; Flammability Rating:UL94V-0; Leakage Inductance:0.27µH; Mounting Type:PCB; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Primary Inductance:500µH; Secondary Resistance:0.34ohm; Transformer Type:Pulse; Winding Configuration:1:1:1; Winding Resistance Max:0.34ohm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc