Murata Power Solutions 78602/1C

Pulse Transformer 1: 1: 1 1000Vrms 0.6Ohm Prim. DCR 72pF 6 Terminal PC Pin Thru-Hole
$ 1.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78602/1C.

IHS

Datasheet2 pages3 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+67.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Murata Power Solutions 78602/1C provided by its distributors.

Pulse Transformer 1:1:1 1000Vrms 0.6Ohm Prim. DCR 72pF 6 Terminal PC Pin Thru-Hole
Pulse Transformer, 1:1:1, 2 Mh, 0.66 Ohm, 20 V S, 1 Kv Rohs Compliant: Yes
MURATA POWER SOLUTIONS 78602/1C Pulse Transformer, PCB, 1:1:1, 2 mH, 0.66 ohm, 20 Vs, 1 kV, 786 Series
Pulse Transformer, ISOLATION Application(s), 1:1:1
General Purpose Pulse Transformer; Inductance:2000µH; DC Resistance:660mohm; ET Constant:20V/µs; Isolation Voltage:1000Vrms; Turns Ratio:1:1:1; Transformer Mounting:PC Board; DC Resistance Max:0.66ohm; Mounting Type:PC Board
TRANSFORMER, PULSE, 1:1:1, 2000UH; Transformer Type:Pulse; Inductance:2mH; Capacitance:72pF; Resistance, Winding Max:0.66ohm; Ratio, Turns:1:1:1; Mounting Type:PCB; External Depth:6.35mm; External Length / Height:9.52mm; Flammability Rating:UL94V-0; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Width, External:8.89mm; ET constant:20Vµs; Inductance, Leakage:0.6µH; Primary Inductance:2000µH; Resistance, Secondary:0.66ohm; Voltage, Isolation:1000V

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc