Murata Power Solutions 78253/35MC

Pulse Transformer 1: 2.27 1500VDC 1Ohm Prim. DCR 50pF 35Vus Surface Mount
$ 2.25
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78253/35MC.

IHS

Datasheet7 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-10.03%

CAD Models

Download Murata Power Solutions 78253/35MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-03
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Murata Power Solutions 78253/35MC provided by its distributors.

Pulse Transformer 1:2.27 1500VDC 1Ohm Prim. DCR 50pF 35Vus Surface Mount
Transformer 1:2.27 1500VDC 9 X 12.7mm 6.65 X Gull Wing Surface Mount
PULSE TRANSFORMER FOR GENERAL PURPOSE APPLICATION(S)
78253 Series 0.4 Ohm 0.38 mH SMT MAX253 Compatible Converter Transformer
Power Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/35JC
5V 100mA Single 500W 3.3V Single , 9.52mm*6.35mm
Max 253 TX 3.3v input 5v out SMD
Isolation Transformer; Transformer Type:Pulse; Input Voltage:3.3V; Output Voltage:5V; Current Rating:100mA; Power Rating:500mW; Isolation Voltage:1500VDC; Leaded Process Compatible:Yes; Output Current:100mA ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7825335MC