Murata Power Solutions 78253/35C

Pulse Transformer 1: 2.27 1500VDC 1Ohm Prim. DCR 50pF 35Vus Through Hole
$ 2.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78253/35C.

IHS

Datasheet7 pages3 years ago

Farnell

Newark

element14

Inventory History

3 month trend:
-30.00%

CAD Models

Download Murata Power Solutions 78253/35C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Murata Power Solutions 78253/35C provided by its distributors.

Pulse Transformer 1:2.27 1500VDC 1Ohm Prim. DCR 50pF 35Vus Through Hole
Pulse Transformer, GENERAL PURPOSE Application(s), 1:2.27
Smps Transformer, 0.1A, Smt Rohs Compliant: Yes |Murata 78253/35C
Max 253 TX 3.3v input 5v out DIP
Power Transformers SM TRANSFORMER
Murata Power Solutions 78253/35C 脉冲变压器
100mA 380¦ÌH 1¦¸ 9.52mm*9mm*6.35mm
Isolation Transformer; Primary Voltages:1 X 5V; Current Rating:100mA; Power Rating:500mW; Input Voltage:3.3VAC; Isolation Voltage:1500VDC; Leaded Process Compatible:Yes; Output Current:100mA; Peak Reflow Compatible (260 C):Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78253-35C