Murata Power Solutions 76601/3C

Pulse Transformer 1: 1 500Vrms 0.5Ohm Prim. DCR 12pF 4 Terminal PC Pin Thru-Hole
$ 2
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 76601/3C.

IHS

Datasheet2 pages3 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-10.26%

CAD Models

Download Murata Power Solutions 76601/3C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-11
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Descriptions

Descriptions of Murata Power Solutions 76601/3C provided by its distributors.

Pulse Transformer 1:1 500Vrms 0.5Ohm Prim. DCR 12pF 4 Terminal PC Pin Thru-Hole
MURATA POWER SOLUTIONS 76601/3C Pulse Transformer, PCB, 1:1, 219 H, 0.5 ohm, 5.5 Vs, 500 V
Pulse Transformer, 1:1, 219 H, 0.5 Ohm, 5.5 V S, 500 V Rohs Compliant: Yes
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1
TRANSFORMER, PULSE, 1:1; Inductance:219µH; DC Resistance:0.5ohm; ET Constant:5.5V/µs; Isolation Voltage:500V; Turns Ratio:1:1; SVHC:No SVHC (20-Jun-2011); Capacitance:12pF; ET constant:5.5Vµs; External Length / Height:6.35mm; Flammability Rating:UL94V-0; Leakage Inductance:0.25µH; Mounting Type:PCB; Pin Diameter:0.56mm; Primary Inductance:219µH; Proof Voltage PK:500V; Transformer Type:Pulse; Winding Configuration:1:1; Winding Resistance Max:0.5ohm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc