Murata Power Solutions 76253/35ENC

Pulse Transformer 1: 2.23 6000VDC 0.8Ohm Prim. DCR 3.5pF 35Vus Through Hole
$ 3.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 76253/35ENC.

IHS

Datasheet2 pages3 years ago

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
-40.36%

CAD Models

Download Murata Power Solutions 76253/35ENC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Murata Power Solutions 76253/35ENC provided by its distributors.

Pulse Transformer 1:2.23 6000VDC 0.8Ohm Prim. DCR 3.5pF 35Vus Through Hole
EN Approved MAX250/251/253 Compatible Converter Transformers | XFRMR 3.3V IN/5V OUT MAX253 EN
76253/XXENC Series 0.4 Ohm 200uH MAX250/251/253 Compatible Converter Transformer
Transformer 1:2.24 6000VDC 15 X 15mm 12.5 X PC Pin Through Hole
Power Transformers MAX 253 TRANSFORMER 120UH 20V
1:2.24 200¦ÌH DIP 15mm*15mm*12.75mm
3.3/5V COMP CONVER TRANSFORMER
Converter Transformer; Output Voltage:5V; Supply Voltage:3.3V; Series:76253/35ENC; Transformer Type:Converter; Primary Voltages:3.3V; Secondary Voltages:5V; Secondary Current Nominal:100mA; Turns Ratio:1:2.24 ;RoHS Compliant: Yes
TRANSFORMER, CONVERTER, 1:2.2, 6DIL; Transformer Type:Encapsulated; Secondary Current Rating:100mA; Turns Ratio:1:2.24; Mounting Type:PCB; External Depth:12mm; External Length / Height:15mm; Flammability Rating:UL94V-0; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; Pin Length:4.1mm; Pitch:12.5mm; Voltage, Input:3.3V; Voltage, Isolation:6000V; Voltage, Output:5.0V; Width, External:15mm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7625335ENC