Murata Power Solutions 7020-01042-0

Current Transformer, 600: 5A, 1% Accuracy Class
Obsolete

Price and Stock

DistributorSKUMinPkg
Sager Electronics7020-01042-001Bulk
QUARKTWIN TECHNOLOGY LTD7020-01042-0Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 7020-01042-0.

IHS

Datasheet4 pages8 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Murata Power Solutions 7020-01042-0 provided by its distributors.

Current Transformer, 600:5A, 1% Accuracy Class
Current Transformers 600:5A ratio 10VA 5 Amp AC Current
Current Transformer 600000mA 10VA
AC CURRENT TRANSFORMER
Current Trans. 600A for ACA5
CURR SENSE XFMR 5A IN-LINE

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc