Murata Power Solutions 53020C

Current Transformer 1: 20 500Vrms 0.007Ohm Prim. DCR 0.55Ohm Sec. DCR 10000mA Surface Mount
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 53020C.

IHS

Datasheet2 pages3 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-5.58%

CAD Models

Download Murata Power Solutions 53020C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Murata Power Solutions 53020C provided by its distributors.

Current Transformer 1:20 500Vrms 0.007Ohm Prim. DCR 0.55Ohm Sec. DCR 10000mA Surface Mount
MURATA POWER SOLUTIONS 53020C CURRENT TRANSFORMER
Current Transformers 0.08mH 1:20 turns SM Curr Sense Txfr
Current Sense Transformer, 10A, 1:20
1:20 80¦ÌH 50KHz~500KHz 7.2mm*8.3mm*5.4mm
Current Transformers 1:20 TRN 0.08 MH
Current Transformer; Series:5300; Transformer Type:Current Sense; Turns Ratio:1:20; Inductance:0.08µH; Transformer Mounting:PC Board; DC Resistance Max:0.55ohm; Mounting Type:Surface Mount ;RoHS Compliant: Yes
Current Transformer; Input Current:10A; Turns Ratio:1:20; Frequency Range:50kHz to 500kHz; Secondary Burden Resistance:20ohm; Transformer Mounting:Surface Mount; DC Resistance Max:0.55ohm; Inductance:80µH; Mounting Type:Surface Mount

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc