Murata Power Solutions 52705C

Common Mode Chokes Dual 7000uH 2.2A 0.107Ohm DCR Thru-Hole Tray
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 52705C.

IHS

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata Power Solutions 52705C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-03-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ind Power Wirewound 6.8mH 5% 1KHz 40Q-Factor Ferrite 34mA T/R
Bourns7116-RC
IND COMMON MODE WW 6.8MH 1KHZ FERRITE 2A TRD
Inductor Power Wirewound 6800uH 10% 1KHz 15Q-Factor Ferrite 0.2A 20.7Ohm DCR RDL Bag
Wurth Elektronik7447231682
WE-TI Radial Leaded Wire Wound Inductor
Wurth Elektronik7447211682
FIXED IND 6.8MH 260MA 7.4 OHM TH
Inductor Power Unshielded Wirewound 6800uH 10% 1KHz 0.059A 60Ohm DCR AXL T/R

Descriptions

Descriptions of Murata Power Solutions 52705C provided by its distributors.

Common Mode Chokes Dual 7000uH 2.2A 0.107Ohm DCR Thru-Hole Tray
2.2A 2 7mH 107m¦¸ 24mm*16.3mm*31mm
Common Mode Chokes / Filters 7 MH
CHOKE, 7MH, 2.2A; Rated Current:2.2A; Inductance:7mH; Product Range:5200 Series; Impedance:-; Common Mode Filter Case:25.5mm x 16.3mm x 31mm; Automotive Qualification Standard:-; Case Dimensions:25.5mm x 16.3mm x 31mm RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc