Murata Power Solutions 50475C

Common Mode Chokes Dual 4700uH 100kHz 0.4A 0.7Ohm DCR SMD T/R
$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 50475C.

IHS

Datasheet2 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
-38.14%

CAD Models

Download Murata Power Solutions 50475C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-05-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata Power Solutions 50475C provided by its distributors.

Common Mode Chokes Dual 4700uH 100kHz 0.4A 0.7Ohm DCR SMD T/R
Common Mode Chokes and Filters; MURATA; 50475C; 3.6 mm; 700 mOhm; 9.2964 mm; 5.9 mm
Choke, Surface Mount, 4.7 mH, 5000 Series, 400 mA, 7mm x 6mm x 4.4mm
MURATA POWER SOLUTIONS - 50475C - CHOKE, 4.7MH, 400mA, +50, -30%
Data Line Filter, 2 Function(s), 0.4A, 4 Pin(s)
400mA 2 4.7mH 700m¦¸ 7mm*5.9mm*3.6mm
Common Mode Chokes / Filters 4.7 MH
CMC 4.7MH, 0.4A SM TOROID ROHS
CHOKE, CM, 4.7MH, +50%/-30%, 0.4A; Inductance:4.7mH; Inductance Tolerance:+50%, -30%; DC Resistance Max:0.7ohm; DC Current Rating:400mA; Inductor Case Style:SMD; No. of Pins:4; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2011)
CHOKE, 4.7MH, 400mA, +50, -30%; Rated Current:400mA; Inductance:4.7mH; Product Range:5000 Series; Impedance:-; Common Mode Filter Case:9.3mm x 5.9mm x 4.4mm; Automotive Qualification Standard:-; Case Dimensions:9.3mm x 5.9mm x 4.4mm RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50475C.