Murata Power Solutions 50474C

Common Mode Chokes and Filters; MURATA; 50474C; 3.6 mm; 300 mOhm; 6.15 mm; 5.8928 mm
$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 50474C.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-22.96%

CAD Models

Download Murata Power Solutions 50474C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-05-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata Power Solutions 50474C provided by its distributors.

Common Mode Chokes and Filters; MURATA; 50474C; 3.6 mm; 300 mOhm; 6.15 mm; 5.8928 mm
Common Mode Chokes Dual 470uH 100kHz 0.7A 0.3Ohm DCR SMD T/R
5000 Series 0.47 mH 700 mA 300mOhms Surface Mount Common Mode Choke
CMC 470UH 700MA 2LN SMD / 470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700mA DCR 300mOhm
Choke, Common Mode, 470 uH, 700 mA, 7mm x 5.9mm x 4.4mm
Data Line Filter, 2 Function(s), 0.7A, 4 Pin(s)
700mA 470¦ÌH 300m¦¸ 7mm*5.9mm*3.6mm
Common Mode Chokes / Filters 470 UH
COMMON MODE FILTER, 0.47MH, 0.7A; Rated Current:700mA; Inductance:470µH; Product Range:5000 Series; Impedance:-; Common Mode Filter Case:7mm x 5.9mm x 3.6mm; Automotive Qualification Standard:-; SVHC:No SVHC (07-Jul-2017 RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50474C.