Murata Power Solutions 49681SC

Ind Power Shielded Bobbin Core 680uH 20% 10KHz 27Q-Factor 620mA T/R
$ 0.749
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 49681SC.

element14 APAC

Datasheet3 pages14 years ago

Sager Power Systems

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-13
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Bobbin Core 680uH 20% 100KHz 12Q-Factor Ferrite 0.7A 1.2Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH/2720uH 20% 100KHz Ferrite 700mA/350mA 1.212Ohm/4.635Ohm DCR T/R
TAIYO YUDENNS12555T681MN
Inductor Power Shielded Wirewound 680uH 20% 100KHz 0.72A 0.912Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 100KHz 19Q-Factor Ferrite 0.54A 1.47Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 100KHz 0.64A 1.4Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 1KHz Ferrite 730mA 912mOhm DCR Blister T/R

Descriptions

Descriptions of Murata Power Solutions 49681SC provided by its distributors.

Ind Power Shielded Bobbin Core 680uH 20% 10KHz 27Q-Factor 620mA T/R
General Purpose Inductor, 680uH, 20%, 1 Element, SMD, 4848
FIXED IND 680UH 620MA 1.2OHM SMD
4900S Nonstandard 4Lead 0.480Lx0.480W 12.20mmx12.20mm 680muH
Fixed Inductors 680uH 0.62A SMT
Power Inductors - SMD 680 UH .62A
INDUCTOR, SINGLE 680UH 20%, 0.62A; Inductance:680µH; Inductance Tolerance:± 20%; DC Resistance Max:1.2ohm; Q Factor:27; DC Current Rating:620mA; Self Resonant Frequency:3MHz; Q Test Frequency:0.8MHz; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc