Murata Power Solutions 49220C

FIXED IND 22UH 3A 81 MOHM SMD / 22 µH Shielded Wirewound Inductor 3 A 81mOhm Max Nonstandard, 4 Lead
$ 0.859
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 49220C.

Farnell

Datasheet2 pages17 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata Power Solutions 49220C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-11-11
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.1A 0.059Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Metal 3.8A 0.07Ohm DCR 4339 Automotive T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Metal 3.8A 0.07Ohm DCR 4339 Automotive T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz 23Q-Factor Ferrite 3.5A 0.043Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Ferrite 3.4A 0.053Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 3.8A 37.9mOhm DCR Blister T/R

Descriptions

Descriptions of Murata Power Solutions 49220C provided by its distributors.

FIXED IND 22UH 3A 81 MOHM SMD / 22 µH Shielded Wirewound Inductor 3 A 81mOhm Max Nonstandard, 4 Lead
Inductor Power Shielded Wirewound 22uH 10KHz 3A 0.081Ohm DCR T/R
Inductor, Coupled, 22 uH, 81 Milliohm, 3 A, 12mm x 12mm x 8mm
General Purpose Inductor, 22uH, 2 Element, SMD, 4747
4900 Nonstandard 4Lead 0.472Lx0.472W 12.00mmx12.00mm 22muH
Fixed Inductors 22uH 3A 81mOhm
10KHz 3A 22¦ÌH 81m¦¸ 12mm*12mm*8mm
INDUCTOR, 22UH, 3A; Inductance:22µH; RMS Current (Irms):3A; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:4900 Series; Power Inductor Case:12mm x 12mm x 8mm; DC Resistance Max:0.081ohm; No. of Pins:4Pins RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc