Murata Power Solutions 48680SC

Inductor Power Shielded Wirewound 68uH 20% 10KHz 33Q-Factor 1.8A 0.145Ohm DCR T/R
$ 0.626
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 48680SC.

element14 APAC

Datasheet3 pages14 years ago

Sager Electronics

Inventory History

3 month trend:
-14.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Ind Power Shielded Wirewound 68uH 20% 100KHz 22Q-Factor Ferrite 2.1A T/R
Ind Power Shielded Wirewound 68uH 20% 1KHz 22Q-Factor Ferrite 2.1A T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz 37Q-Factor Ferrite 1.6A 0.17Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz 2A 0.138Ohm DCR T/R
TAIYO YUDENNS12565T680MN
Inductor Power Shielded Wirewound 68uH 20% 100KHz 2.3A 0.093Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 1.3A 168mOhm DCR Blister T/R

Descriptions

Descriptions of Murata Power Solutions 48680SC provided by its distributors.

Inductor Power Shielded Wirewound 68uH 20% 10KHz 33Q-Factor 1.8A 0.145Ohm DCR T/R
10KHz 9MHz 1.8A 33@1MHz 68¦ÌH 145m¦¸ ¡À20% SMD,12.2X12.2MM , 12.2mm*12.2mm*6mm
General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 4848
FIXED IND 68UH 1.8A 145 MOHM SMD
Power Inductors - SMD Ind 68uH, 1.8A SM Single
4800S Nonstandard 4Lead 0.480Lx0.480W 12.20mmx12.20mm 68muH
INDUCTOR, SINGLE 68UH, 20%, 1.8A SMD; Inductance:68µH; Inductance Tolerance:± 20%; DC Resistance Max:0.145ohm; Q Factor:33; DC Current Rating:1.8A; Self Resonant Frequency:9MHz; Q Test Frequency:1MHz; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc