Murata Power Solutions 48100SC

Inductor Power Shielded Wirewound 10uH 20% 10KHz 32Q-Factor 4.5A 0.028Ohm DCR T/R
$ 0.589
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 48100SC.

element14 APAC

Datasheet3 pages14 years ago

Sager Electronics

Inventory History

3 month trend:
-17.09%

CAD Models

Download Murata Power Solutions 48100SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 1KHz 32Q-Factor Ferrite 5.5A 0.02Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Murata Power Solutions47100SC
Ind Power Shielded Wirewound 10uH 20% 10KHz 22Q-Factor 3.8A T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz 20Q-Factor Ferrite 5A 0.021Ohm DCR T/R
TAIYO YUDENNR10050T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.1A 0.0325Ohm DCR T/R
TAIYO YUDENNS10165T100MNA
Inductor Power Shielded Wirewound 10uH 20% 100KHz 4.66A 0.02088Ohm DCR T/R

Descriptions

Descriptions of Murata Power Solutions 48100SC provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 10KHz 32Q-Factor 4.5A 0.028Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 4848
10KHz 20MHz 4.5A 32@1MHz 10¦ÌH 28m¦¸ ¡À20% 12.2mm*12.2mm*6mm
4800S Nonstandard 4Lead 0.480Lx0.480W 12.20mmx12.20mm 10muH
Power Inductors - SMD 10 UH 4.5A
Murata Power Solutions 48100SC
INDUCTOR, SINGLE 10UH, 20%, 4.5A SMD; Product Range:MURATA - 4800S Series; Inductance:10µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:28ohm; RMS Current (Irms):4.5A; Case Dimensions:12mm x 12mm x ;RoHS Compliant: Yes
INDUCTOR, SINGLE 10UH, 20%, 4.5A SMD; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.028ohm; Q Factor:32; DC Current Rating:4.5A; Self Resonant Frequency:20MHz; Q Test Frequency:1MHz; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 48100SC.