Murata Power Solutions 46102C

Inductor Power Shielded Bobbin Core 1uH 30% 10KHz 6.8A 0.013Ohm DCR T/R
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 46102C.

_legacy Avnet

Datasheet3 pages14 years ago

Sager Power Systems

Inventory History

3 month trend:
-0.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 30% 10KHz Ferrite 5A 15mOhm DCR Automotive T/R
Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 13Q-Factor Ferrite 7.8A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 7A 11mOhm DCR Embossed Carrier T/R
Inductor Power Shielded 1uH 30% 100KHz 12Q-Factor Ferrite 7A 0.0101Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 8.5A 0.0096Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 6A 0.0156Ohm DCR 2424 T/R

Descriptions

Descriptions of Murata Power Solutions 46102C provided by its distributors.

Inductor Power Shielded Bobbin Core 1uH 30% 10KHz 6.8A 0.013Ohm DCR T/R
FIXED IND 1UH 6.8A 13 MOHM SMD
General Purpose Inductor, 1uH, 30%, 1 Element, SMD, 2929
10KHz 6.8A 1¦ÌH 13m¦¸ ¡À30% SMD,7.3X7.3MM , 7.3mm*7.3mm*4.55mm
Ind 1µH, 6.8A SM Drum shielded
4600 Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 1muH
Power Inductors - SMD 1 UH 6.8A
INDUCTOR, 1UH, 30%, 6.8A SMD; Product Range:MURATA POWER SOLUTIONS - 4600 Series Shielded SMD Power Inductors; Inductance:1µH; Inductance Tolerance:± 30%; DC Resistance Max:0.013ohm; DC Current Rating:6.8A; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
INDUCTOR, 1UH, 6.8A, 30%, SMD; Inductance:1µH; RMS Current (Irms):6.8A; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:4600 Series; Power Inductor Case:7.3mm x 7.3mm x 4.55mm; DC Resistance Max:0.013ohm RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc