Murata Power Solutions 45103C

Inductor Power Shielded Wirewound 10uH 20% 10KHz 2.2A 0.082Ohm DCR T/R
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 45103C.

element14 APAC

Datasheet3 pages14 years ago

Newark

Inventory History

3 month trend:
-20.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 10KHz 1.7A 0.065Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A T/R
TAIYO YUDENNR6045T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.0611Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.061Ohm DCR 2020 T/R
TAIYO YUDENNRS6045T100MMGKV
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.4A Embossed T/R
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Murata Power Solutions 45103C provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 10KHz 2.2A 0.082Ohm DCR T/R
FIXED IND 10UH 2.2A 82 MOHM SMD / Shielded Surface Mount Power Inductors
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2929
Surface Mount Power Inductor, 4500 Series, 10 H, 20%, Shielded, 0.082 Ohm, 2.2 A Rohs Compliant: Yes
Ind 10µH, 2.2A SM Drum shielded
4500 Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 10muH
10KHz 2.2A 10¦ÌH 82m¦¸ ¡À20% 7.3mm*7.3mm*3.55mm
Power Inductors - SMD 10 UH 20%
INDUCTOR, 10UH, 20%, 2.2A SMD; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.082ohm; DC Current Rating:2.2A; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc