Murata Power Solutions 39H182C

Inductor Power Wirewound 1.8uH 20% 100KHz 13.5A 3.9mOhm DCR T/R
$ 1.27
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 39H182C.

Newark

Datasheet4 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata Power Solutions 39H182C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-05-11
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2026-09-30
LTD Date2027-04-30

Related Parts

Inductor Power Unshielded Wirewound 1.8uH 20% 100KHz 31Q-Factor Ferrite 13A 0.0045Ohm DCR T/R
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 17A 0.007Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz Iron 16.5A 0.007Ohm DCR T/R
Inductor Power Wirewound 1.8uH 20% 100KHz 1.3A 140mOhm DCR T/R
General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 4241
General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 3028

Descriptions

Descriptions of Murata Power Solutions 39H182C provided by its distributors.

Inductor Power Wirewound 1.8uH 20% 100KHz 13.5A 3.9mOhm DCR T/R
1.8 H Unshielded Wirewound Inductor 13.5 A 3.9mOhm Max Nonstandard
General Purpose Inductor, 1.8uH, 20%, 1 Element, SMD, 5151
FIXED IND 1.8UH 13.5A 3.9MOHM SM
100KHz 15.3A 13.5A 1.8¦ÌH 3.9m¦¸ ¡À20% , 12.9mm*12.9mm*5.8mm
3900 Nonstandard 0.508Lx0.508W 12.90mmx12.90mm 1.8muH
Murata Power Solutions 39H182C 线绕表面安装电感器
RS APAC
INDUCTOR, 1.8UH, 13.5A, 20%, SMD; Produc; INDUCTOR, 1.8UH, 13.5A, 20%, SMD; Product Range:MURATA - 3900 Series; Inductance:1.8µH; Inductance Tolerance:± 20%; Inductor Construction:Unshielded; DC Resistance Max:3900µohm; RMS Current (Irms):13.5A; DC Current Rating:13.5A

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc