Murata Power Solutions 26S6R8C

Power Inductor (SMD), 6.8 uH, 3.21 A, Shielded, 3.21 A, 11.6mm x 12.6mm x 5.4mm
$ 1.008
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 26S6R8C.

Newark

Datasheet4 pages14 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-10
Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Wurth Elektronik7447789006
FIXED IND 6.8UH 2.5A 44 MOHM SMD
Wurth Elektronik7447779006
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Inductor Power Semi-Shielded Wirewound 6.8uH 30% 100KHz 13Q-Factor Ferrite 3.9A 0.033Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 3.6A 0.0468Ohm DCR 2424 T/R
TAIYO YUDENNRS8040T6R8NJGJ
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 3.7A 32.5mOhm DCR 3131 T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 3.4A 0.036Ohm DCR 2929 T/R

Descriptions

Descriptions of Murata Power Solutions 26S6R8C provided by its distributors.

Power Inductor (SMD), 6.8 uH, 3.21 A, Shielded, 3.21 A, 11.6mm x 12.6mm x 5.4mm
Ind Power Shielded Bobbin Core 6.8uH 1KHz 3.21A T/R
Power Inductors - SMD Shielded SMD Inductor 6.8uH 3.21A
General Purpose Inductor, 6.8uH, 1 Element, SMD, 5046
Shielded SMD Inductor 6.8uH 3.21A RoHS Compliant: Yes
FIXED IND 6.8UH 3.21A 43MOHM SMD
INDUCTOR, SHIELDED SMD, 6.8UH 3.21A; Inductance:6.8µH; DC Resistance Max:0.043ohm; DC Current Rating:3.21A; Self Resonant Frequency:30MHz; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc