Murata Power Solutions 264R7C

Power Inductor (SMD), 4.7 uH, 3.6 A, Unshielded, 3.6 A, 9mm x 10mm x 5.4mm
$ 0.84
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 264R7C.

element14 APAC

Datasheet4 pages14 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-10
Lifecycle StatusEOL (Last Updated: 4 weeks ago)

Related Parts

Inductor Power Unshielded Wirewound 4.7uH 20% 1KHz 33Q-Factor Ferrite 4A 0.036Ohm DCR T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 1KHz 46Q-Factor Ferrite 4.5A 0.019Ohm DCR T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 1KHz 31Q-Factor Ferrite 3.7A 0.03Ohm DCR T/R
Wurth Elektronik7447462047
FIXED IND 4.7UH 4.2A 30 MOHM TH
Wurth Elektronik744775047A
FIXED IND 4.7UH 3.7A 30 MOHM SMD
Inductor Power Molded Wirewound 4.7uH 20% 3.7A 0.058Ohm DCR 2220 T/R

Descriptions

Descriptions of Murata Power Solutions 264R7C provided by its distributors.

Power Inductor (SMD), 4.7 uH, 3.6 A, Unshielded, 3.6 A, 9mm x 10mm x 5.4mm
Ind Power Unshielded Bobbin Core 4.7uH 1KHz 3.6A T/R
General Purpose Inductor, 4.7uH, 1 Element, SMD, 3935
FIXED IND 4.7UH 3.6A 45 MOHM SMD
Power Inductors - SMD SMD Inductor 4.7uH 3.6A
SMD Inductor 4.7uH 3.6A RoHS Compliant: Yes
2600 Nonstandard 0.394Lx0.354W 10.00mmx9.00mm 4.7muH
INDUCTOR, SMD, 4.7UH 3.6A; Inductance:4.7µH; DC Resistance Max:0.045ohm; DC Current Rating:3.6A; Self Resonant Frequency:37MHz; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc