Murata Power Solutions 26470C

Power Inductor (SMD), 47 uH, 1.28 A, Unshielded, 1.28 A, 9mm x 10mm x 5.4mm
$ 0.89
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 26470C.

element14 APAC

Datasheet4 pages14 years ago

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R
Inductor Power Wirewound 47uH 20% 1KHz 25Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R
Inductor Power Unshielded Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 1.25A 0.17Ohm DCR T/R
Wurth Elektronik7447790470
WE-TI Radial Leaded Wire Wound Inductor
Inductor Power Unshielded Wirewound 47uH 20% 100KHz 2.1A 0.14Ohm DCR T/R
TAIYO YUDENNS10145T470MNV
Inductor Power Shielded Wirewound 47uH 20% 100KHz 1.5A 0.156Ohm DCR Automotive T/R

Descriptions

Descriptions of Murata Power Solutions 26470C provided by its distributors.

Power Inductor (SMD), 47 uH, 1.28 A, Unshielded, 1.28 A, 9mm x 10mm x 5.4mm
2600 Series 47 uH 2.8 A 170 mOhm Surface Mount Unshielded Bobbin Core Inductor
Ind Power Unshielded Bobbin Core 47uH 1KHz 1.28A T/R
General Purpose Inductor, 47uH, 1 Element, SMD, 3935
FIXED IND 47UH 1.28A 170MOHM SMD
Power Inductors - SMD SMD Inductor 47uH 1.28A
SMD Inductor 47uH 1.28A RoHS Compliant: Yes
INDUCTOR, SMD, 47UH 1.28A; Inductance:47µH; DC Resistance Max:0.17ohm; DC Current Rating:1.28A; Self Resonant Frequency:10.2MHz; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc