Murata Power Solutions 24680C

Inductor Power Unshielded Bobbin Core 68uH 1KHz 610mA 460mOhm DCR T/R
$ 0.729
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 24680C.

element14 APAC

Datasheet4 pages14 years ago
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-2.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-04-30

Related Parts

Ind Power Wirewound 68uH 10% 1KHz 22Q-Factor Ferrite 620mA T/R
Inductor Power Wirewound 68uH 10% 1KHz 22Q-Factor Ferrite 0.62A 0.52Ohm DCR T/R
Inductor Power Wirewound 68uH 10% 1KHz 35Q-Factor Ferrite 1.35A 0.28Ohm DCR RDL Bag
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Wurth Elektronik744774168
FIXED IND 68UH 640MA 460 MOHM / POWER CHOKE WE-PD2
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Murata Power Solutions 24680C provided by its distributors.

Inductor Power Unshielded Bobbin Core 68uH 1KHz 610mA 460mOhm DCR T/R
Power Inductor (SMD), 68 uH, 610 mA, Unshielded, 610 mA, 5.2mm x 5.8mm x 4.5mm
General Purpose Inductor, 68uH, 1 Element, SMD, 2320
MURATA POWER SOLUTIONS 24680C Surface Mount Power Inductor, 2400 Series, 68 H, Unshielded, 0.46 ohm, 610 mA
FIXED IND 68UH 610MA 460MOHM SMD
1KHz 9.38MHz 610mA 68¦ÌH 460m¦¸ SMD,5.8X5.2MM , 5.8mm*5.2mm*4.5mm
Power Inductors - SMD SMD Inductor 68uH 0.61A
SMD Inductor 68uH 0.61A RoHS Compliant: Yes
2400 Nonstandard 0.228Lx0.205W 5.80mmx5.20mm 68muH
INDUCTOR, SMD,68UH 0.61A; Product Range:MURATA POWER SOLUTIONS - 2400 Series Bobbin Wound SMD Inductors; Inductance:68µH; DC Resistance Max:0.46ohm; DC Current Rating:610mA; Self Resonant Frequency:9.38MHz; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc