Murata Power Solutions 244R7C

Inductor Power Unshielded Bobbin Core 4.7uH 1KHz 2.1A 0.05Ohm DCR T/R
$ 0.737
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 244R7C.

element14 APAC

Datasheet4 pages14 years ago
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-0.52%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Inductor Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 2.7A 0.0574Ohm DCR 2220 T/R
Inductor Power Wirewound 4.7uH 20% 100KHz 23Q-Factor Ferrite 2.6A 42mOhm DCR T/R
Ind Power Wirewound 4.7uH 20% 1KHz 28Q-Factor Ferrite 1.7A T/R
Ind Power Wirewound 4.7uH 20% 1KHz 20Q-Factor Ferrite 1.8A T/R
Wurth Elektronik7447745047
Power Choke Wirewound 4.7uH 20% 100KHz Ferrite 2.5A 0.065Ohm DCR T/R

Descriptions

Descriptions of Murata Power Solutions 244R7C provided by its distributors.

Inductor Power Unshielded Bobbin Core 4.7uH 1KHz 2.1A 0.05Ohm DCR T/R
Power Inductor (SMD), 4.7 uH, 2.1 A, Unshielded, 2.1 A, 5.2mm x 5.8mm x 4.5mm
INDUCTOR, SMD,4.7UH 2.1A; Inductance:4.7µH; DC Resistance Max:0.05ohm; DC Current Rating:2.1A; Self Resonant Frequency:45MHz; Inductor Case Style:SMD; No. of Pins:2; Lead Spacing:1.7mm; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
INDUCTOR, UN-SHIELDED, 4.7UH, 2.1A, SMD; Inductance:4.7µH; RMS Current (Irms):2.1A; Inductor Construction:Unshielded; Saturation Current (Isat):2.1A; Product Range:2400 Series; Power Inductor Case:5.8mm x 5.2mm x 4.5mm RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc