Murata Power Solutions 234R7C

Inductor Power Unshielded Bobbin Core 4.7uH 1KHz 1.48A 0.068Ohm DCR T/R
$ 0.555
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 234R7C.

element14 APAC

Datasheet4 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-04-30

Related Parts

Ind Power Wirewound 4.7uH 20% 1KHz 20Q-Factor Ferrite 1.8A T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
Ind Power Wirewound 4.7uH 20% 1KHz 28Q-Factor Ferrite 1.7A T/R
Inductor Power Unshielded Wirewound 4.7uH 10% 7.9MHz 1.7A 0.068Ohm DCR AXL T/R
Wurth Elektronik744773047
WE-PD2, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 4.7 UH, 1.82A I
FIXED IND 4.7UH 1.8A 218.2 MOHM

Descriptions

Descriptions of Murata Power Solutions 234R7C provided by its distributors.

Inductor Power Unshielded Bobbin Core 4.7uH 1KHz 1.48A 0.068Ohm DCR T/R
Power Inductor (SMD), 4.7 uH, 1.48 A, Unshielded, 1.48 A, 4.5mm x 4mm x 3.2mm
INDUCTOR, 4.7UH 1.48A MINIATURE SM; Inductance:4.7µH; DC Resistance Max:0.068ohm; DC Current Rating:1.48A; Inductor Case Style:SMD; No. of Pins:2; Lead Spacing:1.7mm; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
INDUCTOR, UN-SHIELDED, 4.7UH, 1.48A, SMD; Inductance:4.7µH; RMS Current (Irms):1.48A; Inductor Construction:Unshielded; Saturation Current (Isat):1.48A; Product Range:2300 Series; Power Inductor Case:4.5mm x 4mm x 3.2mm RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc