Murata Power Solutions 22R686C

Inductor General Purpose Wirewound 68mH 10% 1KHz 70Q-Factor 18mA 242Ohm DCR RDL Bag
$ 0.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 22R686C.

TME

Datasheet2 pages14 years ago

element14 APAC

Sager Electronics

Farnell

Inventory History

3 month trend:
+111%

CAD Models

Download Murata Power Solutions 22R686C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

RF Choke Wirewound 68000uH 10% 79.6KHz 20Q-Factor Ferrite 0.02A 150Ohm DCR RDL Bag
Inductor Power Wirewound 68000uH 10% 79.6KHz 35Q-Factor Ferrite 0.046A 220Ohm DCR RDL Bag
Ind RF Choke Shielded 68mH 10% 79KHz 50Q-Factor Ferrite 24mA AXL Bag

Descriptions

Descriptions of Murata Power Solutions 22R686C provided by its distributors.

Inductor General Purpose Wirewound 68mH 10% 1KHz 70Q-Factor 18mA 242Ohm DCR RDL Bag
FIXED IND 68MH 18MA 242 OHM TH
2000R Series 68 uH 0.77 A Through Hole Radial Lead Inductor
General Purpose Inductor, 68000uH, 10%, 1 Element, 2626
Murata PS 22R686C 68mH ±10% Radial Leaded inductor
68mH 1KHz 200KHz(Max) 70 242¦¸ 18mA ¡À10% 7.2mm*10.5mm
2200R Radial Vertical Cylinder 0.256Dia 6.50mm 68mH
RADIAL IND 2200 68MH 8.5X7.2MM
Murata Power Solutions 22R686C リードインダクタ
Power Inductors - Leaded 68K UH 10%
INDUCTOR, 68MH, 10%, 0.018A, RAD; Product Range:2200R Series; Inductance:68mH; RMS Current (Irms):18mA; Saturation Current (Isat):-; DC Resistance Max:242ohm; Inductance Tolerance:± 10% RoHS Compliant: Yes
INDUCTOR, 68MH; Inductance:68mH; Inductance Tolerance:± 10%; DC Resistance Max:242ohm; DC Current Rating:18mA; Q Factor:70; Self Resonant Frequency:200kHz; Core Material:Ferrite; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:3mm; Body Diameter:7.2mm; Core Material:Ferrite; DC Current Max:18mA; External Length / Height:11mm; Inductor Type:Power Inductor; Lead Diameter:0.6mm; Lead Length:35mm; Package / Case:Radial; Q @ Vr F:70; Q Factor @ Frequency:70 @ 50kHz; Resistance:242ohm; Resonant Frequency:200kHz; Series:2200R; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc