Murata Power Solutions 22R476MC

Inductor Power Wirewound 47000uH 10% 1KHz 0.033A 154Ohm DCR T/R
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 22R476MC.

element14 APAC

Datasheet3 pages14 years ago

Newark

Inventory History

3 month trend:
-48.26%

CAD Models

Download Murata Power Solutions 22R476MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-05-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 47000uH 10% 1KHz 15Q-Factor Ferrite 0.08A 137.8Ohm DCR RDL Bag
RF Choke Wirewound 47000uH 10% 79.6KHz 20Q-Factor Ferrite 0.03A 99Ohm DCR RDL Bag
Inductor Power Wirewound 47000uH 10% 79.6KHz 60Q-Factor Ferrite 0.016A 162Ohm DCR RDL Bag
Inductor Power Wirewound 47000uH 10% 79.6KHz 35Q-Factor Ferrite 0.06A 150Ohm DCR RDL Bag
RF Choke Shielded Wirewound 47000uH 10% 79KHz 50Q-Factor Ferrite 0.027A 317Ohm DCR AXL Bag
Ind Power Shielded Wirewound 47mH 10% Ferrite Embossed T/R

Descriptions

Descriptions of Murata Power Solutions 22R476MC provided by its distributors.

Inductor Power Wirewound 47000uH 10% 1KHz 0.033A 154Ohm DCR T/R
FIXED IND 47MH 33MA 154 OHM SMD
General Purpose Inductor, 47000uH, 10%, 1 Element, SMD, 3128
MURATA POWER SOLUTIONS 22R476MC Surface Mount Power Inductor, 47 mH,10%, Unshielded, 154 ohm, 33 mA
Ind 47.0mH, 33mA SM drum 7.8x7.5
1KHz 33mA 47mH 154¦¸ ¡À10% SMD,7X7.8MM , 7.8mm*7mm*7.9mm
2200RM Nonstandard 0.307Lx0.276W 7.80mmx7.00mm 47mH
Murata Power Solutions 22R476MC 贴片电感
INDUCTOR, 47.0MH, 10%, 33MA, SMD; Inductance:47mH; Inductance Tolerance:± 10%; DC Resistance Max:154ohm; DC Current Rating:33mA; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2011)
BOBBIN SMD INDUCTOR, 47mH, 33mA, 10%, FULL REEL; Inductance:47mH; RMS Current (Irms):33mA; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:2200RM Series; Power Inductor Case:7.8mm x 7mm x 7.5mm RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22R476MC.