Murata Power Solutions 22R473MC

Inductor Power Wirewound 47uH 10% 1KHz 0.99A 0.22Ohm DCR T/R
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 22R473MC.

element14 APAC

Datasheet3 pages14 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-05-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 1.25A 0.17Ohm DCR T/R
Inductor Power Unshielded Wirewound 47uH 10% 1KHz 15Q-Factor Ferrite 1A 0.2Ohm DCR T/R
Inductor Power Bobbin Core 47uH 10% 1KHz 20Q-Factor Ferrite 1.25A 0.17Ohm DCR T/R
Inductor Power Unshielded Wirewound 47uH 10% 2.52MHz 1.1A 0.18Ohm DCR T/R
Inductor Power Unshielded Wirewound 47uH 10% 1KHz 0.76A 0.35Ohm DCR AXL T/R
TAIYO YUDENLHL08TB470K
Inductor Power Wirewound 47uH 10% 2.52MHz 40Q-Factor Ferrite 1.2A 0.15Ohm DCR RDL Ammo

Descriptions

Descriptions of Murata Power Solutions 22R473MC provided by its distributors.

Inductor Power Wirewound 47uH 10% 1KHz 0.99A 0.22Ohm DCR T/R
General Purpose Inductor, 47uH, 10%, 1 Element, SMD, 3128
MURATA POWER SOLUTIONS 22R473MC Surface Mount Power Inductor, 47 H,10%, Unshielded, 0.22 ohm, 990 mA
FIXED IND 47UH 990MA 220MOHM SMD
1KHz 990mA 47¦ÌH 220m¦¸ ¡À10% SMD,7.8X7MM , 7.8mm*7mm*7.9mm
Ind 47uH, 0.99A SM drum 7.8x7.5
2200RM Nonstandard 0.307Lx0.276W 7.80mmx7.00mm 47muH
Power Inductors - SMD 47 UH 990 MA
INDUCTOR, 47UH, 10%, 0.99A, SMD; Inductance:47µH; Inductance Tolerance:± 10%; DC Resistance Max:0.22ohm; DC Current Rating:990mA; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2011)
BOBBIN SMD INDUCTOR, 47 uH, 990mA, 10%, FULL REEL; Inductance:47µH; RMS Current (Irms):990mA; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:2200RM Series; Power Inductor Case:7.8mm x 7mm x 7.5mm RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22R473MC.