Murata Power Solutions 22R336MC

Inductor Power Wirewound 33000uH 10% 1KHz 0.037A 110Ohm DCR T/R
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 22R336MC.

Newark

Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago

element14 APAC

Inventory History

3 month trend:
+588%

CAD Models

Download Murata Power Solutions 22R336MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-05-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 33000uH 10% 1KHz 15Q-Factor Ferrite 0.09A 91.5Ohm DCR RDL
General Purpose Inductor, 33000uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 33000uH, 10%, 1 Element, Ferrite-Core
Ind High Current RF Choke Bobbin Core 33mH 10% 1KHz Ferrite 125mA AXL

Descriptions

Descriptions of Murata Power Solutions 22R336MC provided by its distributors.

Inductor Power Wirewound 33000uH 10% 1KHz 0.037A 110Ohm DCR T/R
33mH Unshielded Wirewound Inductor 37mA 110Ohm Max Nonstandard
Inductor, 33Mh, 0.037A, Unshielded, Smd Rohs Compliant: Yes |Murata 22R336MC
FIXED IND 33MH 37MA 110 OHM SMD
General Purpose Inductor, 33000uH, 10%, 1 Element, SMD, 3128
Fixed Inductors 33mH 0.037A 110ohm Bobbin Wound SMT
Ind 33.0mH, 37mA SM drum 7.8x7.5
2200RM Nonstandard 0.307Lx0.276W 7.80mmx7.00mm 33mH
1KHz 37mA 33mH 110¦¸ ¡À10% , 7.7978mm*7mm*7.8994mm
Power Inductors - SMD 33K UH 37MA

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22R336MC.