Murata Power Solutions 22R226MC

Inductor Power Wirewound 22000uH 10% 1KHz 0.044A 82.5Ohm DCR T/R
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 22R226MC.

Farnell

Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-46.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 22000uH 10% 1KHz 15Q-Factor Ferrite 0.11A 59.3Ohm DCR RDL Bag
Ind Shielded Bobbin Core 22mH 10% 1KHz 40Q-Factor Ferrite 30mA RDL Bag
Ind RF Choke Bobbin Core 22mH 10% 1KHz 70Q-Factor Ferrite 59mA RDL Bag
General Purpose Inductor, 22000uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Murata Power Solutions 22R226MC provided by its distributors.

Inductor Power Wirewound 22000uH 10% 1KHz 0.044A 82.5Ohm DCR T/R
FIXED IND 22MH 44MA 82.5 OHM SMD
General Purpose Inductor, 22000uH, 10%, 1 Element, SMD, 3128
Inductor, 22Mh, 0.044A, Unshielded, Smd Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 22R226MC
Fixed Inductors 22mH 0.044A 82.5ohm Bobbin Wound SMT
SMD INDUCTOR, 22mH, 44mA, 10%, Unshielded
Ind 22.0mH, 44mA SM drum 7.8x7.5
2200RM Nonstandard 0.307Lx0.276W 7.80mmx7.00mm 22mH
1KHz 44mA 22mH 82.5¦¸ ¡À10% , 7.8mm*7.0104mm*7.5mm
Power Inductors - SMD 22K UH 44MA

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22R226MC.