Murata Power Solutions 22R105C

Inductor General Purpose Wirewound 1mH 10% 1KHz 120Q-Factor 170mA 3.63Ohm DCR RDL Bag
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 22R105C.

TME

Datasheet2 pages14 years ago

element14 APAC

Sager Electronics

Farnell

Inventory History

3 month trend:
+21.10%

CAD Models

Download Murata Power Solutions 22R105C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 1000uH 10% 1KHz 55Q-Factor Ferrite 0.4A 4.3Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz 27Q-Factor Ferrite 0.21A 4.5Ohm DCR T/R
Ind RF Choke Wirewound 1mH 10% 1KHz 50Q-Factor Ferrite 160mA RDL Bag
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz 0.16A 9Ohm DCR AXL T/R
Inductor Power Unshielded Drum Core 1000uH 10% 790KHz 20Q-Factor Ferrite 0.51A 1.18Ohm DCR RDL
Ind 1000.00 Uh 0.180 A 2200.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-05-102K

Descriptions

Descriptions of Murata Power Solutions 22R105C provided by its distributors.

Inductor General Purpose Wirewound 1mH 10% 1KHz 120Q-Factor 170mA 3.63Ohm DCR RDL Bag
Fixed Inductor Radial, Vertical Cylinder 1mH ±10% 170mA 3.63Ω 2.1MHz 120@100KHz
INDUCTOR, 1MH, 10%, 0.17A, RAD; Product Range:2200R Series; Inductance:1mH; RMS Current (Irms):170mA; Saturation Current (Isat):-; DC Resistance Max:3.63ohm; Inductance Tolerance:± 10% RoHS Compliant: Yes
INDUCTOR, 1.0MH; Inductance:1mH; Inductance Tolerance:± 10%; DC Resistance Max:3.63ohm; DC Current Rating:170mA; Q Factor:200; Self Resonant Frequency:1.8MHz; Core Material:Ferrite; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:3.5mm; Body Diameter:7.2mm; Core Material:Ferrite; DC Current Max:170mA; External Length / Height:11mm; Inductor Type:Power Inductor; Lead Diameter:0.6mm; Lead Length:35mm; Package / Case:Radial; Q @ Vr F:120; Q Factor @ Frequency:120 @ 100kHz; Resistance:3.63ohm; Resonant Frequency:2.5MHz; Series:2200R; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc