Murata Power Solutions 18R104C

Inductor High Current Wirewound 100uH 10% 1KHz 40Q-Factor 1.2A 100mOhm DCR RDL
$ 1.23
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 18R104C.

Farnell

Datasheet2 pages13 years ago
Datasheet2 pages12 years ago

element14 APAC

Component Distributors Inc.

Inventory History

3 month trend:
-69.74%

CAD Models

Download Murata Power Solutions 18R104C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.5A 0.32Ohm DCR T/R
Inductor Power Wirewound 100uH 10% 1KHz 20Q-Factor Ferrite 1.4A 0.28Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.3A 0.35Ohm DCR Automotive T/R
Inductor Power Unshielded Drum Core 100uH 10% 100KHz Ferrite 1.3A 0.36Ohm DCR RDL
Wurth Elektronik744743101
Power Choke Wirewound 100uH 10% 100KHz Ferrite 1.5A 0.3Ohm DCR RDL Tray
Wurth Elektronik744772101
Power Choke Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.35A 0.19Ohm DCR RDL Tray

Descriptions

Descriptions of Murata Power Solutions 18R104C provided by its distributors.

Inductor High Current Wirewound 100uH 10% 1KHz 40Q-Factor 1.2A 100mOhm DCR RDL
FIXED IND 100UH 1.2A 100 MOHM TH
1KHz 7.4MHz 1.2A 40@100kHz 100¦ÌH 100m¦¸ ¡À10% ,D13.7XL13MM , 13.7mm*15.9mm
General Purpose Inductor, 100uH, 10%, 1 Element
STD INDUCTOR, 100UH 1.2A 10% 7.4MHZ
1800R Radial Vertical Cylinder 0.539Dia 13.70mm 100muH
Power Inductors - Leaded 100 UH 10%
INDUCTOR, INDUCTANCE: 1MH; DC Resistance Max:100ohm; Inductance:100µH; Inductance Tolerance:± 10%; Inductor Type:Standard; Leaded Process Compatible:Yes; Q Factor:40; Self Resonant Frequency:7.4MHz; Series:1800R ;RoHS Compliant: Yes
INDUCTOR, RADIAL, 100UH, 10%; Inductance:100µH; Inductance Tolerance:± 10%; DC Resistance Max:0.1ohm; DC Current Rating:1.2A; Q Factor:40; Self Resonant Frequency:7.4MHz; Q Test Frequency:100kHz; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:7.2mm; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18R104C.