Murata Power Solutions 15222C

Ind General Purpose Wirewound 2.2uH 20% 10KHz 127Q-Factor 15A RDL Carton
$ 1.436
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 15222C.

_legacy Avnet

Datasheet3 pages17 years ago

element14 APAC

Component Distributors Inc.

Inventory History

3 month trend:
-56.10%

CAD Models

Download Murata Power Solutions 15222C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-02
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2100HT-2R2H-RC
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 16A 0.0044Ohm DCR 5150 Automotive T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 16A 0.0044Ohm DCR 5150 Automotive T/R
Wurth Elektronik7443340220
WE-HCC SERIES, SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 2.2 UH
Wurth Elektronik7443320220
Power Choke Shielded Wirewound 2.2uH 20% 100KHz Ferrite 18A 0.0043Ohm DCR T/R
Wurth Elektronik7443310220
WE-HCC SMD High Current Cube Inductor, 2.2uH, 16A, 70MHz, 3.8mOhm

Descriptions

Descriptions of Murata Power Solutions 15222C provided by its distributors.

Ind General Purpose Wirewound 2.2uH 20% 10KHz 127Q-Factor 15A RDL Carton
Inductor, 2.2Uh, 20%, 15A, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 15222C
Power Inductors - Leaded Ind 2.2H, 15A TH radial 16x21
10KHz 82MHz 15A 127@1MHz 2.2¦ÌH 4.2m¦¸ ¡À20% ,D16.8XL21.3MM , 16.8mm*21.3mm
General Purpose Inductor, 2.2uH, 20%, 1 Element
1500 Radial Vertical Cylinder 0.661Dia 16.80mm 2.2muH
INDUCTOR, 2.2UH, 20%, 15A, RADIAL;
Murata Power Solutions 15222C リードインダクタ

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc