Murata Power Solutions 13R686C

Inductor General Purpose Wirewound 68mH 10% 1KHz 40mA 152Ohm DCR RDL Carton
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 13R686C.

element14 APAC

Datasheet4 pages14 years ago

element14

Inventory History

3 month trend:
-2.49%

CAD Models

Download Murata Power Solutions 13R686C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

RF Choke Wirewound 68000uH 10% 79.6KHz 20Q-Factor Ferrite 0.02A 150Ohm DCR RDL Bag
Ind RF Choke Shielded 68mH 10% 79KHz 50Q-Factor Ferrite 24mA AXL Bag

Descriptions

Descriptions of Murata Power Solutions 13R686C provided by its distributors.

Inductor General Purpose Wirewound 68mH 10% 1KHz 40mA 152Ohm DCR RDL Carton
General Purpose Inductor, 68000uH, 10%, 1 Element, Ferrite-Core
INDUCTOR, 68MH, 10% 0.04A TH RADIAL; Inductance:68mH; Inductance Tolerance:± 10%; DC Resistance Max:152ohm; DC Current Rating:40mA; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:5mm; SVHC:No SVHC (19-Dec-2011)
Inductor, 68Mh, 40Ma, Radial Leaded; Product Range:1300R Series; Inductance:68Mh; Rms Current (Irms):40Ma; Saturation Current (Isat):40Ma; Dc Resistance Max:152Ohm; Inductance Tolerance:± 10%; Case Dimensions:9.5Mm X 13.5Mm Rohs Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13R686C.