Murata Power Solutions 13R684C

Inductor General Purpose Wirewound 680uH 10% 1KHz 420mA 1.5Ohm DCR RDL Carton
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 13R684C.

Farnell

Datasheet4 pages14 years ago
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-48.41%

CAD Models

Download Murata Power Solutions 13R684C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 680uH 10% 1KHz Ferrite 0.49A 1.61Ohm DCR AXL Bag
RF Choke Wirewound 680uH 10% 1KHz 26Q-Factor Ferrite 0.44A 0.79Ohm DCR RDL Bag
Wurth Elektronik744772681
Power Choke Unshielded Wirewound 680uH 10% 1KHz Ferrite 0.51A 1.4Ohm DCR RDL Tray
Ind RF Choke Bobbin Core 680uH 10% 1KHz 15Q-Factor Ferrite 350mA RDL Bag
Inductor Power Wirewound 680uH 10% 1KHz 30Q-Factor Ferrite 0.38A 0.79Ohm DCR RDL Bag
TAIYO YUDENLHL10TB681K
Ind Power 680uH 10% 796KHz 30Q-Factor Ferrite 480mA RDL Ammo Pack

Descriptions

Descriptions of Murata Power Solutions 13R684C provided by its distributors.

Inductor General Purpose Wirewound 680uH 10% 1KHz 420mA 1.5Ohm DCR RDL Carton
1300R Series 680 uH ±10% Tolerance 0.42 A Unshielded Through Hole Power Inductor
FIXED IND 680UH 420MA 1.5 OHM TH
MURATA POWER SOLUTIONS 13R684C INDUCTOR, 680UH, 10% 0.42A TH RADIAL
General Purpose Inductor, 680uH, 10%, 1 Element
STANDARD INDUCTOR, 680UH, 420MA 10%; Ind
Ind 680µH, 0.42A TH radial 8x10
1KHz 1KHz(Max) 420mA 420mA 680¦ÌH 1.5¦¸ ¡À10% 13.5mm*13.5mm
Power Inductors - Leaded 680 UH 10% .42A
Inductor, 680Uh, 420Ma, Radial Leaded; Product Range:1300R Series; Inductance:680Μh; Rms Current (Irms):420Ma; Saturation Current (Isat):420Ma; Dc Resistance Max:1.5Ohm; Inductance Tolerance:± 10%; Case Dimensions:9.5Mm X 13.5Mm Rohs Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13R684C.