Murata Power Solutions 13R226C

Inductor General Purpose Wirewound 22mH 10% 1KHz 70mA 48Ohm DCR RDL Carton
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 13R226C.

Farnell

Datasheet4 pages14 years ago
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-8.12%

CAD Models

Download Murata Power Solutions 13R226C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind RF Choke Bobbin Core 22mH 10% 1KHz 70Q-Factor Ferrite 59mA RDL Bag
Inductor Power Wirewound 22000uH 10% 1KHz 15Q-Factor Ferrite 0.11A 59.3Ohm DCR RDL Bag
Ind Shielded Bobbin Core 22mH 10% 1KHz 40Q-Factor Ferrite 30mA RDL Bag
RF Choke Wirewound 22000uH 10% 79.6KHz 30Q-Factor Ferrite 0.03A 56Ohm DCR RDL Bag
Ind Power Wirewound 22mH 10% 79.6KHz 45Q-Factor Ferrite 28mA RDL Bag
General Purpose Inductor, 22000uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Murata Power Solutions 13R226C provided by its distributors.

Inductor General Purpose Wirewound 22mH 10% 1KHz 70mA 48Ohm DCR RDL Carton
General Purpose Inductor, 22000uH, 10%, 1 Element, Ferrite-Core
INDUCTOR, 22MH, 10% 0.07A TH RADIAL; Product Range:1300R Series; Inductance:22mH; RMS Current (Irms):70mA; Saturation Current (Isat):70mA; DC Resistance Max:48ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); DC Current RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13R226C.