Murata Power Solutions 13R153C

Inductor General Purpose Wirewound 15uH 10% 1KHz 2.5A 42mOhm DCR RDL Carton
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 13R153C.

Farnell

Datasheet4 pages14 years ago
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-2.11%

CAD Models

Download Murata Power Solutions 13R153C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLHL10TB150K
Ind Power 15uH 10% 2.52MHz 90Q-Factor Ferrite 2.6A RDL Ammo Pack
Ind High Current RF Choke Bobbin Core 15uH 10% 1KHz Ferrite 1.28A AXL
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core
Ind RF Choke 15uH 10% 1KHz 135Q-Factor Ferrite 1.93A RDL Bag
TAIYO YUDENLHL08TB150K
Ind Power 15uH 10% 2.52MHz 50Q-Factor Ferrite 2A RDL Ammo Pack
TAIYO YUDENLHL08NB150K
Ind Power 15uH 10% 2.52MHz 50Q-Factor Ferrite 2A RDL Bulk

Descriptions

Descriptions of Murata Power Solutions 13R153C provided by its distributors.

Inductor General Purpose Wirewound 15uH 10% 1KHz 2.5A 42mOhm DCR RDL Carton
FIXED IND 15UH 2.5A 42 MOHM TH
MURATA POWER SOLUTIONS 13R153C INDUCTOR, 15UH, 10% 2.5A TH RADIAL
General Purpose Inductor, 15uH, 10%, 1 Element
STANDARD INDUCTOR, 15UH, 2.5A, 10%; Indu
1300R Radial Vertical Cylinder 0.374Dia 9.50mm 15muH
Power Inductors - Leaded 15 UH 10% 2.5A
1KHz 2.5A 15¦ÌH 42m¦¸ ¡À10% 13.5mm
Inductor; Inductance:15µH; Inductance Tolerance:± 10%; DC Resistance Max:0.042ohm; DC Current Rating:2.5A; Series:1300R; Inductor Type:Standard; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13R153C.