Murata Power Solutions 12LRS225C

Inductor Power Shielded Wirewound 2.2mH 15% 10KHz 280mA 4.6Ohm DCR Pin Carton
$ 0.637
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 12LRS225C.

Newark

Datasheet3 pages17 years ago
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-93.12%

CAD Models

Download Murata Power Solutions 12LRS225C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-05-27
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Shielded Wirewound 2200uH 15% 1KHz 95Q-Factor Ferrite 0.2A 5Ohm DCR T/R

Descriptions

Descriptions of Murata Power Solutions 12LRS225C provided by its distributors.

Inductor Power Shielded Wirewound 2.2mH 15% 10KHz 280mA 4.6Ohm DCR Pin Carton
FIXED IND 2.2MH 280MA 4.6 OHM TH
General Purpose Inductor, 2200uH, 15%, 1 Element
1200LRS Radial Vertical Cylinder 4Leads 0.413Dia 10.50mm 2.2mH
Ind 2.2mH, 0.28A TH rad shiel 10x8
Power Inductors - Leaded 2.2 MH 0.28A TH RAD SHI
Murata 2.2 mH, 1200LRS, 280mA, , 10.5mm, 5mm
10KHz 280mA 2.2mH 4.6¦¸ ¡À15% 8.5mm
Inductor, 2.2Mh, 280Ma, Radial Leaded; Product Range:1200Lrs Series; Inductance:2.2Mh; Rms Current (Irms):280Ma; Saturation Current (Isat):280Ma; Dc Resistance Max:4.6Ohm; Inductance Tolerance:± 15%; Case Dimensions:10.5Mm X 8.5Mm Rohs Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc