Murata Power Solutions 12LRS155C

Inductor Power Shielded Wirewound 1.5mH 15% 10KHz 310mA 3.4Ohm DCR Pin Carton
$ 0.643
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 12LRS155C.

Newark

Datasheet3 pages16 years ago
Datasheet3 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata Power Solutions 12LRS155C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-05-27
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Shielded Wirewound 1.5mH 15% 1KHz 100Q-Factor Ferrite 180mA 5.2Ohm DCR T/R

Descriptions

Descriptions of Murata Power Solutions 12LRS155C provided by its distributors.

Inductor Power Shielded Wirewound 1.5mH 15% 10KHz 310mA 3.4Ohm DCR Pin Carton
1 ELEMENT 1500 uH FERRITE-CORE GENERAL PURPOSE INDUCTOR
STANDARD INDUCTOR, 1500UH 400MA 15%; Inductance:1.5mH; Inductance Tolerance:± 15%; DC Resistance Max:2.3ohm; DC Current Rating:400mA; Core Material:Ferrite; No. of Pins:4; Inductor Type:Standard; Series:1200LRS; Test Frequency:10kHz
Inductor, 1.5Mh, 310Ma, Radial Leaded; Product Range:1200Lrs Series; Inductance:1.5Mh; Rms Current (Irms):310Ma; Saturation Current (Isat):310Ma; Dc Resistance Max:3.4Ohm; Inductance Tolerance:± 15%; Case Dimensions:10.5Mm X 8.5Mm Rohs Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc