Murata Power Solutions 12LRS106C

Ind Power Line Filter Shielded Wirewound 10mH 15% 10KHz 120mA Pin Carton
$ 0.64
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 12LRS106C.

Upverter

Datasheet3 pages14 years ago

Farnell

Inventory History

3 month trend:
-7.48%

CAD Models

Download Murata Power Solutions 12LRS106C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-05-27
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Shielded Wirewound 10000uH 15% 1KHz 110Q-Factor Ferrite 0.09A 26Ohm DCR T/R
Inductor Power Shielded Wirewound 10000uH 15% 1KHz 100Q-Factor Ferrite 0.07A 38Ohm DCR T/R

Descriptions

Descriptions of Murata Power Solutions 12LRS106C provided by its distributors.

Ind Power Line Filter Shielded Wirewound 10mH 15% 10KHz 120mA Pin Carton
Fixed Inductors Ind 10mH 0.12A TH Radial Leads
FIXED IND 10MH 120MA 24 OHM TH
General Purpose Inductor, 10000uH, 15%, 1 Element
1200LRS Radial Vertical Cylinder 4Leads 0.413Dia 10.50mm 10mH
Ind 10mH, 0.12A TH rad shiel 10x8
INDUCTOR, 10MH, 120MA, RADIAL LEADED
10KHz 120mA 10mH 24¦¸ ¡À15% , 10.5mm*8.5mm
Power Inductors - Leaded 10 MH 120 MA
Inductor, 10Mh, 120Ma, Radial Leaded; Product Range:1200Lrs Series; Inductance:10Mh; Rms Current (Irms):120Ma; Saturation Current (Isat):120Ma; Dc Resistance Max:24Ohm; Inductance Tolerance:± 15%; Case Dimensions:10.5Mm X 8.5Mm Rohs Compliant: Yes
STANDARD INDUCTOR 10000UH 120MA 15%; Ind; STANDARD INDUCTOR 10000UH 120MA 15%; Inductance:10mH; Inductance Tolerance:± 15%; DC Resistance Max:24ohm; DC Current Rating:120mA; Core Material:Ferrite; No. of Pins:4; Inductor Type:Standard; Series:1200LRS; Test Frequency:10kHz

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc