Murata Power Solutions 11R682C

Inductor General Purpose Unshielded Wirewound 6.8uH 20% 1KHz 1.1A 0.1Ohm DCR RDL Bag
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 11R682C.

Farnell

Datasheet3 pages14 years ago
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-46.73%

CAD Models

Download Murata Power Solutions 11R682C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ind Power Wirewound 6.8uH 20% 1KHz 28Q-Factor Ferrite 1.41A T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
Inductor Power Unshielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Ferrite 1.3A 0.115Ohm DCR T/R
TAIYO YUDENBRL3225T6R8M
Inductor Power Chip Wirewound 6.8uH 20% 100KHz Ferrite 0.77A 0.324Ohm DCR 1210 T/R
TAIYO YUDENCBC3225T6R8MR
Inductor PowerChip Wirewound 6.8uH 20% 100KHz Ferrite 0.94A 0.156Ohm DCR 1210 T/R
TAIYO YUDENCB2518T6R8M
Inductor Power Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.93A 0.195Ohm DCR 1007 T/R

Descriptions

Descriptions of Murata Power Solutions 11R682C provided by its distributors.

Inductor General Purpose Unshielded Wirewound 6.8uH 20% 1KHz 1.1A 0.1Ohm DCR RDL Bag
FIXED IND 6.8UH 1.1A 100 MOHM TH
MURATA POWER SOLUTIONS 11R682C INDUCTOR, 6.8UH, 20% 1.1A TH RADIAL
General Purpose Inductor, 6.8uH, 20%, 1 Element
STANDARD INDUCTOR, 6.8UH, 1.1A, 20%; Ind
Ind 6.8µH, 1.1A TH radial 4x5.5
1100R Radial Vertical Cylinder 0.197Dia 5.00mm 6.8muH
1KHz 1.1A 6.8¦ÌH 100m¦¸ ¡À20% , 5mm*7.5mm
Power Inductors - Leaded 6.8 UH 20% 1.1A
Inductor, 6.8Uh, 1.1A, Radial Leaded; Product Range:1100R Series; Inductance:6.8Μh; Rms Current (Irms):1.1A; Saturation Current (Isat):1.1A; Dc Resistance Max:0.1Ohm; Inductance Tolerance:± 20%; Case Dimensions:5Mm X 7.5Mm Rohs Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11R682C.