Multicore MM02104

Solder Wire, Sn/ag/cu, 217°C, 0.55LB
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MM02104. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicore MM02104.

element14 APAC

Datasheet2 pages0 years ago

Descriptions

Descriptions of Multicore MM02104 provided by its distributors.

SOLDER WIRE, SN/AG/CU, 217°C, 0.55LB
SOLDER WIRE, 96.5/3, 0.38MM, 250G; Flux Type: No Clean; Solder Alloy: 96.5, 3, 0.5 Sn, Ag, Cu; External Diameter - Metric: 0.381mm; External Diameter - Imperial: 0.015"; Melting Temperature: 217°C; Weight - Metric: 249.475g; W
Solder Wire, Sn/Ag/Cu, 217°C, 0.55Lb; Diámetro Externo - Métrico:0.381Mm; Diámetro Externo - Imperial:0.015"; Soldadura De Aleación:96.5, 3, 0.5 Sn, Ag, Cu; Punto De Fusión:217°C; Peso:249.475G; Diámetro Exterior:0.38Mm; Lead Free:Sí |Multicore / Loctite MM02104

Manufacturer Aliases

Multicore has several brands around the world that distributors may use as alternate names. Multicore may also be known as the following names:

  • MULTICORE (SOLDER)
  • MULTICORE / LOCTITE
  • Multicore Solder Co
  • HENKEL/MULTICORE
  • MULTICORE SALES CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM02104.