Multicore MM01007

Hmp 366 3% .050DIA./18SWG

Submit Request for Quote

Unfortunately we do not know of any distributors for MM01007. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Multicore MM01007 provided by its distributors.

HMP 366 3% .050DIA./18SWG
Solderwire 93.5/5/1.5 Pb/Sn/Ag 574°F 1Lb; Leaded/Lead Free:Leaded; Flux Type:Rosin; Solder Alloy:93.5, 5, 1.5 Pb, Sn, Ag; External Diameter - Metric:1.22Mm; External Diameter - Imperial:0.048"; Melting Temperature:301°C Rohs Compliant: No |Multicore / Loctite MM01007

Manufacturer Aliases

Multicore has several brands around the world that distributors may use as alternate names. Multicore may also be known as the following names:

  • MULTICORE (SOLDER)
  • MULTICORE / LOCTITE
  • Multicore Solder Co
  • HENKEL/MULTICORE
  • MULTICORE SALES CORP